Taoglas FXUB63.54.0150C Patch Antenna with IPEX MHF Connector, 4G (LTE)

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD7.48

(exc. GST)

SGD8.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD7.48
10 - 49SGD7.26
50 - 99SGD7.03
100 +SGD6.06

*price indicative

RS Stock No.:
764-087
Mfr. Part No.:
FXUB63.54.0150C
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Antenna

Internal/External

Internal

RF Protocols

4G (LTE)

Antenna Physical Form

Patch

Bandwidth

2302MHz

Connector Type

IPEX MHF

Minimum Frequency

698MHz

Antenna Mount Type

Adhesive

Gain

5dBi

Directivity

Omni-Directional

Cable Length

150mm

Maximum Frequency

3000MHz

Antenna Internal Construction

PCB Trace

Standards/Approvals

RoHS

Series

FXUB63

Number of Bands

6

COO (Country of Origin):
VN
The Taoglas Flexible wideband antenna is designed to cover all working frequencies within the 698MHz to 3000MHz spectrum, providing effective connectivity for various wireless applications.

Patent pending design ensures Advanced technology

Ground plane independent for flexible installation options

Peak gain of 5dBi enhances signal reception

Customisable cables and connectors for user-specific requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy