Taoglas FXP75.07.0045B PCB Antenna with IPEX MHF Connector, Bluetooth

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD6.27

(exc. GST)

SGD6.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD6.27
10 - 49SGD6.08
50 - 99SGD5.89
100 +SGD5.07

*price indicative

RS Stock No.:
764-081
Mfr. Part No.:
FXP75.07.0045B
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Antenna

RF Protocols

Bluetooth

Internal/External

Internal

Antenna Physical Form

PCB

Minimum Frequency

2400MHz

Antenna Mount Type

Adhesive

Bandwidth

100MHz

Connector Type

IPEX MHF

Gain

0.84dBi

Directivity

Omni-Directional

Cable Length

45mm

Maximum Frequency

2500MHz

Antenna Internal Construction

Monopole

Standards/Approvals

RoHS

Series

FXP75

Number of Bands

1

COO (Country of Origin):
VN
The Taoglas Antenna is an ultra-miniature, ultra-low-profile monopole designed for the 2.4 GHz band, primarily serving Bluetooth®, Wi-Fi®, ZigBee® and ISM applications.

Ultra low profile, measuring just 5.9 x 4.1 x 0.24mm for space-constrained designs

Flexible polymer construction ensures high performance in Compact devices

Includes double-sided 3M adhesive for straightforward peel-and-stick integration

Cables and connectors can be customised according to specific customer requirements

Operates effectively within a temperature range of -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy