Taoglas GW.26.0151 Whip Antenna with SMA Connector, Bluetooth

N
Bulk discount available

Subtotal (1 unit)*

SGD7.67

(exc. GST)

SGD8.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 195 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD7.67
10 - 49SGD7.44
50 - 99SGD7.20
100 +SGD6.21

*price indicative

RS Stock No.:
764-078
Mfr. Part No.:
GW.26.0151
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

External

Product Type

Antenna

RF Protocols

Bluetooth

Antenna Physical Form

Whip

Bandwidth

100MHz

Antenna Mount Type

Connector

Minimum Frequency

2400MHz

Connector Type

SMA

Gain

2.24dBi

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

2500MHz

Antenna Internal Construction

Monopole

Standards/Approvals

ROHS

Number of Bands

1

Series

GW.26

COO (Country of Origin):
TW
The Taoglas Miniature monopole antenna is designed for 2.4GHz wireless applications, including Wi-Fi and Bluetooth, ensuring robust connectivity in various devices.

Features a highly Durable IP65 rated waterproof housing

Boasts Compact dimensions of 30.3mm in height and 7.9mm in diameter

Compliant with ROHS and REACH standards for safe usage

Operates effectively across a temperature range of -40°C to +85°C

Related links