Taoglas FXP72.07.0053A Patch Antenna with IPEX MHF Connector, Bluetooth
- RS Stock No.:
- 764-077
- Mfr. Part No.:
- FXP72.07.0053A
- Manufacturer:
- Taoglas
N
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 2 units)*
SGD7.67
(exc. GST)
SGD8.36
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | SGD3.835 | SGD7.67 |
| 20 - 98 | SGD3.72 | SGD7.44 |
| 100 - 198 | SGD3.61 | SGD7.22 |
| 200 + | SGD3.105 | SGD6.21 |
*price indicative
- RS Stock No.:
- 764-077
- Mfr. Part No.:
- FXP72.07.0053A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | Internal | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth | |
| Antenna Physical Form | Patch | |
| Connector Type | IPEX MHF | |
| Bandwidth | 100MHz | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 2400MHz | |
| Gain | 3.06dBi | |
| Cable Length | 53mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2500MHz | |
| Antenna Internal Construction | PCB Trace | |
| Standards/Approvals | RoHS | |
| Series | FXP72 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External Internal | ||
Product Type Antenna | ||
RF Protocols Bluetooth | ||
Antenna Physical Form Patch | ||
Connector Type IPEX MHF | ||
Bandwidth 100MHz | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 2400MHz | ||
Gain 3.06dBi | ||
Cable Length 53mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 2500MHz | ||
Antenna Internal Construction PCB Trace | ||
Standards/Approvals RoHS | ||
Series FXP72 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- VN
The Taoglas Flexible PCB antenna is engineered for optimum performance across various 2.4GHz applications. This versatile antenna ensures seamless integration with diverse plastic materials, particularly optimising for 2mm thick ABS.
Low-profile design accommodates space limitations
Ground coupling effect enhances antenna characteristics
Flexible PCB with 3M adhesive for easy mounting
Dimensions measure 31 x 30.4 x 0.2mm
Compliant with RoHS and Reach standards
Includes a 53mm Mini-Coax cable
Lightweight at just 1.2 grams
Related links
- Taoglas FXP830.24.0100B Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP73.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP830.07.0100C Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP831.07.0100C Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP74.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP75.07.0045B PCB Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXUB63.54.0150C Patch Antenna with IPEX MHF Connector, 4G (LTE)
- Molex 146187-0250 PCB Antenna with IPEX MHF Connector WiFi, ZigBee
