Taoglas WCM.01.0111 Whip Antenna with SMA Connector, Bluetooth, WiFi
- RS Stock No.:
- 764-076
- Mfr. Part No.:
- WCM.01.0111
- Manufacturer:
- Taoglas
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD9.80
(exc. GST)
SGD10.68
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD9.80 |
| 10 - 49 | SGD9.50 |
| 50 - 99 | SGD9.22 |
| 100 + | SGD7.93 |
*price indicative
- RS Stock No.:
- 764-076
- Mfr. Part No.:
- WCM.01.0111
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| Internal/External | External | |
| RF Protocols | Bluetooth, WiFi | |
| Antenna Physical Form | Whip | |
| Bandwidth | 100MHz | |
| Antenna Mount Type | Connector | |
| Minimum Frequency | 2400MHz | |
| Connector Type | SMA | |
| Gain | 0.89dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | PIFA | |
| Maximum Frequency | 2500MHz | |
| Standards/Approvals | ROHS | |
| Series | WCM | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
Internal/External External | ||
RF Protocols Bluetooth, WiFi | ||
Antenna Physical Form Whip | ||
Bandwidth 100MHz | ||
Antenna Mount Type Connector | ||
Minimum Frequency 2400MHz | ||
Connector Type SMA | ||
Gain 0.89dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Antenna Internal Construction PIFA | ||
Maximum Frequency 2500MHz | ||
Standards/Approvals ROHS | ||
Series WCM | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- VN
The Taoglas Antenna offers a Compact solution for 2.4GHz connectivity, designed for seamless integration into diverse environments. Its unique PIFA design ensures Omni-directional coverage, catering to Wi-Fi and Bluetooth applications efficiently.
IP67-rated casing provides robust waterproof protection
Greater than 60% efficiency ensures reliable transmission and reception
SMA(M) connector compatible with various Wi-Fi routers and applications
Operates effectively across a frequency range of 2400MHz to 2500MHz
Related links
- Taoglas WCM.01.0151 Panel Antenna with SMA Connector, Bluetooth
- Taoglas GW.05.0153 Whip Antenna with SMA Connector, Bluetooth
- Taoglas GW.15.2113 Whip Antenna with SMA Connector, Bluetooth
- Taoglas GW.26.0151 Whip Antenna with SMA Connector, Bluetooth
- Molex 214415-1001 Hinged Antenna with SMA Connector WiFi
- TE Connectivity L000946-80 Chip Antenna with SMA Connector WiFi, ZigBee
- Taoglas GW.26.0152 Whip Antenna with RP-SMA Connector, Bluetooth
- Molex 214428-0001 Whip WiFi Antenna with SMA Connector WiFi
