Taoglas GW.15.2113 Whip Antenna with SMA Connector, Bluetooth

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD4.92

(exc. GST)

SGD5.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD4.92
10 - 24SGD4.77
25 - 99SGD4.68
100 - 499SGD3.76
500 +SGD3.67

*price indicative

RS Stock No.:
764-073
Mfr. Part No.:
GW.15.2113
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

Bluetooth

Internal/External

External

Product Type

Antenna

Antenna Physical Form

Whip

Bandwidth

100MHz

Connector Type

SMA

Antenna Mount Type

Connector

Minimum Frequency

2.4GHz

Gain

2dBi

Directivity

Omni-Directional

Connector Gender

Male

Maximum Frequency

2.5GHz

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS

Number of Bands

1

Series

GW.15

The Taoglas Dipole antenna is engineered for 2.4GHz wireless applications, offering an efficient solution for Bluetooth and Wireless LAN connectivity in a Compact design.

Omni-directional radiation pattern ensures reliable signal reception

Hinged design allows for versatile installation at straight or 90° angles

Robust TPU housing provides superior environmental durability

Peak gain of 2dBi and high efficiency optimizes performance in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy