Taoglas FXP73.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD4.40

(exc. GST)

SGD4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD4.40
10 - 24SGD4.26
25 - 99SGD4.17
100 - 499SGD3.35
500 +SGD3.27

*price indicative

RS Stock No.:
764-064
Mfr. Part No.:
FXP73.07.0100A
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Antenna

Internal/External

Internal

RF Protocols

Bluetooth

Antenna Physical Form

Patch

Antenna Mount Type

Adhesive

Bandwidth

100MHz

Minimum Frequency

2400MHz

Connector Type

IPEX MHF

Gain

2.5dBi

Cable Length

100mm

Maximum Frequency

2500MHz

Antenna Internal Construction

PCB Trace

Standards/Approvals

CE Certified

Series

FXP73

Number of Bands

1

COO (Country of Origin):
VN
The Taoglas PCB antenna offers reliable connectivity across multiple platforms, including Wi-Fi, ZigBee, and Bluetooth, operating effectively in the 2.4GHz frequency range.

Supports frequency range of 2400-2500MHz for versatile applications

2.5dBi average gain ensures enhanced signal strength

Return loss of -10dB promotes efficient energy transfer

Weighs only 1.2g, ensuring lightweight integration

Environmental range from -40°C to 85°C suits various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy