Taoglas FXP74.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth
- RS Stock No.:
- 764-058P
- Mfr. Part No.:
- FXP74.07.0100A
- Manufacturer:
- Taoglas
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 20 units (supplied in a box)*
SGD82.90
(exc. GST)
SGD90.36
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 40 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 20 - 98 | SGD4.145 |
| 100 - 198 | SGD4.01 |
| 200 + | SGD3.46 |
*price indicative
- RS Stock No.:
- 764-058P
- Mfr. Part No.:
- FXP74.07.0100A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Minimum Frequency | 2400MHz | |
| Connector Type | IPEX MHF | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 83.5MHz | |
| Gain | 4dBi | |
| Cable Length | 100mm | |
| Antenna Internal Construction | PCB Trace | |
| Maximum Frequency | 2483.5MHz | |
| Standards/Approvals | CE Certified | |
| Series | FXP74 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
RF Protocols Bluetooth | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Minimum Frequency 2400MHz | ||
Connector Type IPEX MHF | ||
Antenna Mount Type Adhesive | ||
Bandwidth 83.5MHz | ||
Gain 4dBi | ||
Cable Length 100mm | ||
Antenna Internal Construction PCB Trace | ||
Maximum Frequency 2483.5MHz | ||
Standards/Approvals CE Certified | ||
Series FXP74 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- VN
The Taoglas Compact ultra-low profile antenna designed for 2.4GHz applications, offering seamless connectivity for Bluetooth, ZigBee, and Wi-Fi technologies in various devices.
4dBi Peak gain at 2.4GHz ensures efficient signal transmission
Flexible polymer construction allows for versatile mounting options
Compact dimensions of 14mm x 7.0mm x 0.1mm fit into tight spaces easily
Integrated 3M tape provides reliable peel-and-stick attachment
Operates effectively within temperatures ranging from -40 ºC to +85 ºC
CE certified and RoHS compliant, ensuring environmental standards are met
