Teltonika PR1US440 Whip Cellular Antennas with SMA Male Connector, 2G, 3G, 4G (LTE)
- RS Stock No.:
- 756-404
- Mfr. Part No.:
- PR1US440
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
SGD5.93
(exc. GST)
SGD6.46
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.93 |
*price indicative
- RS Stock No.:
- 756-404
- Mfr. Part No.:
- PR1US440
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Cellular Antennas | |
| Internal/External | External | |
| RF Protocols | 2G, 3G, 4G (LTE) | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 698MHz | |
| Connector Type | SMA Male | |
| Antenna Mount Type | Direct | |
| Bandwidth | 2690MHz | |
| Gain | 4dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2690MHz | |
| Standards/Approvals | RoHS Compliant | |
| Number of Bands | 2 | |
| Series | PR | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Cellular Antennas | ||
Internal/External External | ||
RF Protocols 2G, 3G, 4G (LTE) | ||
Antenna Physical Form Whip | ||
Minimum Frequency 698MHz | ||
Connector Type SMA Male | ||
Antenna Mount Type Direct | ||
Bandwidth 2690MHz | ||
Gain 4dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 2690MHz | ||
Standards/Approvals RoHS Compliant | ||
Number of Bands 2 | ||
Series PR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
