Teltonika PR1IC970 Block WiFi Antenna with SMA Male Connector, LTE
- RS Stock No.:
- 756-243
- Mfr. Part No.:
- PR1IC970
- Manufacturer:
- Teltonika
N
This image is representative of the product range
Subtotal (1 unit)*
SGD252.96
(exc. GST)
SGD275.73
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD252.96 |
*price indicative
- RS Stock No.:
- 756-243
- Mfr. Part No.:
- PR1IC970
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | WiFi Antenna | |
| RF Protocols | LTE | |
| Internal/External | External | |
| Antenna Physical Form | Block | |
| Bandwidth | 4300MHz | |
| Minimum Frequency | 617MHz | |
| Antenna Mount Type | Wall/Pole | |
| Connector Type | SMA Male | |
| Gain | 4.5dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 4300MHz | |
| Standards/Approvals | RoHS Compliant | |
| Series | PR1 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type WiFi Antenna | ||
RF Protocols LTE | ||
Internal/External External | ||
Antenna Physical Form Block | ||
Bandwidth 4300MHz | ||
Minimum Frequency 617MHz | ||
Antenna Mount Type Wall/Pole | ||
Connector Type SMA Male | ||
Gain 4.5dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 4300MHz | ||
Standards/Approvals RoHS Compliant | ||
Series PR1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Teltonika PR1IC860 Block WiFi Antenna with SMA Male Connector, LTE
- Teltonika PR1ICC60 Block WiFi Antenna with SMA Male Connector, LTE
- Teltonika PR1ICA70 Block WiFi Antenna with SMA Male Connector, LTE
- Etic ANT326 Whip Multi-Band Antenna with SMA Male Connector, LTE
- Etic ANT306 Blade Multi-Band Antenna with SMA Male Connector, LTE
- Teltonika PR1US740 Blade Cellular Antennas with SMA Male Connector 3G LTE450
- Teltonika PR1KCL25 Puck Omni-Directional Antenna with SMA Connector, LTE
- Teltonika PR1US440 Whip Cellular Antennas with SMA Male Connector 3G, 4G (LTE)
