TE Connectivity L001254-01 Dome Antenna with SMA Connector, Cellular

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD75.95

(exc. GST)

SGD82.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD75.95
5 +SGD71.38

*price indicative

RS Stock No.:
732-196
Mfr. Part No.:
L001254-01
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

Internal/External

External

RF Protocols

Cellular

Antenna Physical Form

Dome

Connector Type

SMA

Bandwidth

2700MHz

Minimum Frequency

698MHz

Antenna Mount Type

Screw

Gain

6dBi

Directivity

Omni-Directional

Cable Length

0.61m

Maximum Frequency

2700MHz

Series

L001254

COO (Country of Origin):
MY
The TE Connectivity Antenna is a multiband low profile omnidirectional disk/puck antenna operating over the 698-960 MHz and 1710-2700 MHz frequency bands. Designed to be a surface mount antenna that performs well on metallic and non-metallic surfaces. The antenna is Ideal for use in Machine-to-Machine (M2M) applications.

Low profile, aesthetically-neutral housing

Surface mount with stud and locking nut

Designed for both indoors and outdoors

IP67-rated for harsh environments

Both 3G/4G LTE and Wi-Fi communications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy