TE Connectivity L000947-01 Patch Antenna, WiFi
- RS Stock No.:
- 709-144
- Mfr. Part No.:
- L000947-01
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD12.16
(exc. GST)
SGD13.255
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD2.432 | SGD12.16 |
| 50 - 245 | SGD2.382 | SGD11.91 |
| 250 - 495 | SGD2.308 | SGD11.54 |
| 500 + | SGD2.164 | SGD10.82 |
*price indicative
- RS Stock No.:
- 709-144
- Mfr. Part No.:
- L000947-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | WiFi | |
| Product Type | Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Bandwidth | 5950MHz | |
| Antenna Mount Type | Surface | |
| Minimum Frequency | 2400MHz | |
| Gain | 6dBi | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 5950MHz | |
| Antenna Internal Construction | Chip | |
| Number of Bands | 1 | |
| Series | L000947 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi | ||
Product Type Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Bandwidth 5950MHz | ||
Antenna Mount Type Surface | ||
Minimum Frequency 2400MHz | ||
Gain 6dBi | ||
Directivity Omni-Directional | ||
Maximum Frequency 5950MHz | ||
Antenna Internal Construction Chip | ||
Number of Bands 1 | ||
Series L000947 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Patch antenna is a single-band, surface-mount, omnidirectional antenna designed for reliable signal reception. With an impedance of 50 Ω, it is suitable for various wireless communication applications. Its Compact design makes it easy to integrate into a wide range of devices.
Offers single band operation for specific frequency range
Uses surface-mount design for easy integration into devices
Has an impedance of 50 Ω for optimal signal transmission
Provides reliable performance for wireless communication applications
Related links
- TE Connectivity L000946-01 Patch WiFi Antenna, WiFi
- TE Connectivity L000951-01 Patch WiFi Antenna, WiFi
- TE Connectivity L000949-01 Patch WiFi Antenna, WiFi
- TE Connectivity L000947-80 Chip Antenna with SMA Connector, WiFi (Dual Band)
- TE Connectivity L000694-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000697-01 Patch Omni-Directional GPS Antenna with SMA Connector WiFi
- Taoglas FXP72.07.0053A Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP73.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth
