TE Connectivity L000946-01 Patch WiFi Antenna, WiFi
- RS Stock No.:
- 709-143
- Mfr. Part No.:
- L000946-01
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD7.78
(exc. GST)
SGD8.48
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD1.556 | SGD7.78 |
| 50 - 245 | SGD1.526 | SGD7.63 |
| 250 - 495 | SGD1.48 | SGD7.40 |
| 500 + | SGD1.388 | SGD6.94 |
*price indicative
- RS Stock No.:
- 709-143
- Mfr. Part No.:
- L000946-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Patch | |
| Minimum Frequency | 2400MHz | |
| Bandwidth | 84MHz | |
| Antenna Mount Type | Surface | |
| Gain | 1.4dB | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Chip | |
| Maximum Frequency | 2500MHz | |
| Series | L0009 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Patch | ||
Minimum Frequency 2400MHz | ||
Bandwidth 84MHz | ||
Antenna Mount Type Surface | ||
Gain 1.4dB | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Chip | ||
Maximum Frequency 2500MHz | ||
Series L0009 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Patch antenna is a single-band, surface-mount, omnidirectional antenna designed for reliable signal reception. With an impedance of 50 Ω, it is suitable for various wireless communication applications. Its Compact design makes it easy to integrate into a wide range of devices.
Offers single band operation for specific frequency range
Uses surface-mount design for easy integration into devices
Has an impedance of 50 Ω for optimal signal transmission
Provides reliable performance for wireless communication applications
Related links
- TE Connectivity L000946-01 Patch WiFi Antenna, WiFi
- TE Connectivity L000951-01 Patch WiFi Antenna, WiFi
- TE Connectivity L000949-01 Patch WiFi Antenna, WiFi
- Taoglas ASGPDF254.A Patch WiFi Antenna, GPS
- Molex Patch WiFi Antenna with Micro-Coaxial RF Connector, WiFi (Dual Band)
- Mobilemark P8S-2400S-WHT Patch WiFi Antenna with SMA Connector, WiFi
- Molex 206995-0150 Patch WiFi Antenna with UFL/IPEX MHF Connector, WiFi
- TE Connectivity L000947-01 Patch Antenna, WiFi
