Rextron ANT-4GE1-K Dome Cellular Antennas with N Male to SMA Male Connector, 2G, 3G, 4G (LTE), 5G
- RS Stock No.:
- 708-045
- Mfr. Part No.:
- ANT-4GE1-K
- Manufacturer:
- Rextron
N
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD118.20
(exc. GST)
SGD128.84
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD118.20 |
| 5 + | SGD115.84 |
*price indicative
- RS Stock No.:
- 708-045
- Mfr. Part No.:
- ANT-4GE1-K
- Manufacturer:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| RF Protocols | 2G, 3G, 4G (LTE), 5G | |
| Internal/External | External | |
| Product Type | Cellular Antennas | |
| Antenna Physical Form | Dome | |
| Minimum Frequency | 700MHz | |
| Antenna Mount Type | Bracket | |
| Bandwidth | 4000MHz | |
| Connector Type | N Male to SMA Male | |
| Gain | 6dBi | |
| Cable Length | 5m | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Screw Mount | |
| Maximum Frequency | 3400MHz | |
| Standards/Approvals | RoHS | |
| Number of Bands | 3 | |
| Series | Vigor Antenna | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
RF Protocols 2G, 3G, 4G (LTE), 5G | ||
Internal/External External | ||
Product Type Cellular Antennas | ||
Antenna Physical Form Dome | ||
Minimum Frequency 700MHz | ||
Antenna Mount Type Bracket | ||
Bandwidth 4000MHz | ||
Connector Type N Male to SMA Male | ||
Gain 6dBi | ||
Cable Length 5m | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Antenna Internal Construction Screw Mount | ||
Maximum Frequency 3400MHz | ||
Standards/Approvals RoHS | ||
Number of Bands 3 | ||
Series Vigor Antenna | ||
- COO (Country of Origin):
- TW
The Rextron Magnetic Base and Extension Cable compatible with the LTE antenna included with routers that integrate an LTE modem. This allows your aerials to be positioned to avoid any obstructions or enclosures which are obscuring the router. Adjust the LTE antennas into the optimum location or direction to increase signal strength and throughput. The magnetic antenna bases are supplied in pairs, purchase a single set to extend the antenna positions for both of the router's antenna. The antenna is not included - that is supplied with your 4G/LTE rouiter.
Available in black only
Suitable for indoor use only
Can be wall mounted (use 3M Command strips, not included)
Extension Connector: SMA
Antenna Connector: SMA
Kit includes 2 extension bases
Extend 4G LTE aerials away from the router
Allows aerials to be located in the optimum position
