TE Connectivity L000950-80 Patch Antenna with SMA Connector, WiFi

N

Subtotal (1 box of 60 units)*

SGD4,357.44

(exc. GST)

SGD4,749.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 +SGD72.624SGD4,357.44

*price indicative

RS Stock No.:
697-379
Mfr. Part No.:
L000950-80
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

Product Type

Antenna

RF Protocols

WiFi

Antenna Physical Form

Patch

Minimum Frequency

3500MHz

Connector Type

SMA

Bandwidth

5GHz

Antenna Mount Type

Surface

Gain

3.4dB

Directivity

Omni-Directional

Cable Length

3.2mm

Maximum Frequency

8500MHz

Series

L000950

Number of Bands

2

COO (Country of Origin):
TW
The TE Connectivity WiFi6E Triple Band Ceramic SMD Antenna supports triple-band Wi-Fi, covering 2.4 to 2.5 GHz, 5.15 to 5.85 GHz, and 5.925 to 7.125 GHz. It is designed for WLAN, Bluetooth, and IEEE 802.11 a/b/g/n/ac applications, ensuring reliable performance across multiple frequency bands. This passive ceramic patch antenna is Ideal for high-performance Wi-Fi6E connectivity and comes with an evaluation board (80 x 40 mm²) for easy integration and testing in various wireless communication devices.

With Good VSWR/ Gain for small size and clearance with ultra-low profile

With matching circuits that designed on the evaluation board

Related links