TE Connectivity L000948-80 Patch Antenna with SMA Connector, WiFi (Dual Band)

N

Subtotal (1 box of 60 units)*

SGD4,357.44

(exc. GST)

SGD4,749.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 +SGD72.624SGD4,357.44

*price indicative

RS Stock No.:
697-377
Mfr. Part No.:
L000948-80
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

Patch

Minimum Frequency

3500MHz

Bandwidth

5GHz

Connector Type

SMA

Antenna Mount Type

Surface

Gain

2dB

Directivity

Omni-Directional

Cable Length

3.2mm

Maximum Frequency

8500MHz

Series

L000948

Number of Bands

1

COO (Country of Origin):
TW
The TE Connectivity WiFi6 Dual Band PCB SMD Antenna is designed for dual-band WLAN, Bluetooth, and IEEE 802.11 a/b/g/n/ac applications. This passive ceramic chip antenna offers efficient wireless communication for WiFi6 technology. It comes with an evaluation board (40 x 40 mm²), enabling easy integration and testing. Ideal for Compact devices, this antenna provides high-performance connectivity in a range of wireless applications.

With Good VSWR/ Gain for small size and clearance

With matching circuits that designed on the evaluation board

Related links