Molex 214386-1001 Whip Antenna with U.FL/I-PEX MHF Connector Connector, WiFi
- RS Stock No.:
- 693-687
- Mfr. Part No.:
- 214386-1001
- Manufacturer:
- Molex
N
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 50 units)*
SGD313.45
(exc. GST)
SGD341.65
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | SGD6.269 | SGD313.45 |
| 250 + | SGD5.893 | SGD294.65 |
*price indicative
- RS Stock No.:
- 693-687
- Mfr. Part No.:
- 214386-1001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Product Type | Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Bandwidth | 5GHz | |
| Minimum Frequency | 2400MHz | |
| Connector Type | U.FL/I-PEX MHF Connector | |
| Gain | 5.2dBi | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 5850MHz | |
| Standards/Approvals | EU RoHS | |
| Series | 214386 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Product Type Antenna | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Bandwidth 5GHz | ||
Minimum Frequency 2400MHz | ||
Connector Type U.FL/I-PEX MHF Connector | ||
Gain 5.2dBi | ||
Directivity Omni-Directional | ||
Maximum Frequency 5850MHz | ||
Standards/Approvals EU RoHS | ||
Series 214386 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Molex 2.4/5GHz Wi-Fi/BT Antenna is designed to enhance wireless communication by providing reliable signal connectivity in challenging environments. This external antenna supports both 2.4GHz and 5GHz frequencies, making it Ideal for devices requiring high-performance Bluetooth and Wi-Fi functionality. With compatibility for U.FL and I-PEX MHF connectors, its integration into existing systems is seamless. The antenna boasts an omnidirectional radiation pattern, ensuring optimal signal coverage and consistency. This component is crafted with a Compact design, providing easy installation and placement options while ensuring a discreet appearance with its white finish. As an obsolete part, it serves as a cost-effective solution for legacy systems needing dependable antenna capabilities.
Minimal return loss of <lt/> -10 dB for consistent signal quality
Compact dimensions (Length: 104.00mm, Width: 9.35mm) facilitate installation in tight spaces
Lightweight design (Net weight: 6.000g) allows for easy handling
Comes packaged in a PET bag for protection and convenience
Obsolete, making it a sound choice for legacy devices requiring robust antenna solutions
Related links
- Taoglas FXP70.07.0053A Flexible Antenna with U.FL/I-PEX MHF Connector Connector WiFi, ZigBee
- Molex 105263-0001 Square Omni-Directional Antenna with U.FL/I-PEX MHF Connector Connector
- Taoglas FXUB65.07.0180C Patch Antenna with U.FL/I-PEX MHF Connector Connector, 4G (LTE)
- Molex Square Omni-Directional Antenna with U.FL/I-PEX MHF Connector Connector
- Molex 214386-0001 Whip WiFi Antenna with SMA Connector Bluetooth (BLE)
- Molex 146153-1150 T-Bar WiFi Antenna with I-PEX MHF4 Connector, WiFi (Dual Band)
- Molex T-Bar WiFi Antenna with I-PEX MHF4 Connector, WiFi (Dual Band)
- Molex 214428-1001 Whip WiFi Antenna with SMA Connector WiFi
