Molex 214428-0001 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi

N

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 50 units)*

SGD288.35

(exc. GST)

SGD314.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200SGD5.767SGD288.35
250 +SGD5.421SGD271.05

*price indicative

RS Stock No.:
691-639
Mfr. Part No.:
214428-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

External

Product Type

WiFi Antenna

RF Protocols

Bluetooth (BLE), WiFi

Antenna Physical Form

Whip

Minimum Frequency

2.4GHz

Connector Type

SMA

Antenna Mount Type

PCB

Bandwidth

2.5GHz

Gain

3.1dBi

Connector Gender

Male

Cable Length

104mm

Directivity

Omni-Directional

Maximum Frequency

2.4GHz

Antenna Internal Construction

External Patch with COAX Cable

Standards/Approvals

RoHS

Series

214428

Number of Bands

1

COO (Country of Origin):
CN
The Molex 2.4GHz Wi-Fi/Bluetooth External Antenna is designed to enhance wireless communication capabilities in various applications. This reliable antenna supports both Wi-Fi and Bluetooth protocols, ensuring seamless connectivity for devices that utilize U.FL/I-PEX MHF connectors. Its omnidirectional radiation pattern enables consistent signal reception and transmission across a broad area, making it Ideal for environments where robust wireless performance is essential. The antenna’s Compact design, featuring a net weight of merely 6 grams and a length of 104mm, makes it easy to integrate into existing setups without adding significant bulk. While this component is deemed obsolete, its engineering excellence ensures dependable operation for legacy systems.

Compact and lightweight design facilitates easy integration into devices

Peak gain of 3.1 dBi provides reliable signal strength

Total efficiency greater than 75% at 2.4 GHz enhances performance

Return loss of less than -8 dB ensures minimal signal reflection

Constructed with a linear polarization to optimize signal clarity

Related links