Molex 214428-1001 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi

N

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 50 units)*

SGD288.35

(exc. GST)

SGD314.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200SGD5.767SGD288.35
250 +SGD5.421SGD271.05

*price indicative

RS Stock No.:
691-423
Mfr. Part No.:
214428-1001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

WiFi Antenna

Internal/External

External

RF Protocols

Bluetooth (BLE), WiFi

Antenna Physical Form

Whip

Minimum Frequency

2.4GHz

Bandwidth

2.5GHz

Connector Type

SMA

Antenna Mount Type

PCB

Gain

3.1dBi

Directivity

Omni-Directional

Cable Length

104mm

Connector Gender

Male

Maximum Frequency

2.4GHz

Standards/Approvals

RoHS

Number of Bands

1

Series

214428

COO (Country of Origin):
CN
The Molex 2.4GHz Wi-Fi/Bluetooth External Antenna is engineered to facilitate reliable wireless communication, making it an essential component for devices that utilize U.FL/I-PEX MHF connectors. This directional antenna operates efficiently across the 2.4GHz band, supporting both Wi-Fi and Bluetooth protocols. Designed with a Compact footprint, it enhances signal quality while maintaining a lightweight profile, making it Ideal for various applications. The product's omnidirectional radiation pattern allows for seamless connectivity, ensuring optimal performance in diverse environments. With a Peak gain of 3.1 dBi at 2.4 GHz, this antenna exemplifies a balance of form and functionality, catering to the needs of modern electronic devices.

Compatible with U.FL/I-PEX MHF connectors for versatile applications

Optimized for both Wi-Fi and Bluetooth protocols for dual functionality

Lightweight construction (6.000g) reduces overall device weight

High total efficiency exceeding 75% at 2.4 GHz guarantees reliable performance

Suitable for environments requiring an external antenna solution

Related links