Molex 214386-0001 Whip WiFi Antenna with SMA Connector, WiFi, Bluetooth (BLE)

N

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 50 units)*

SGD313.45

(exc. GST)

SGD341.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200SGD6.269SGD313.45
250 +SGD5.893SGD294.65

*price indicative

RS Stock No.:
691-422
Mfr. Part No.:
214386-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

External

Product Type

WiFi Antenna

RF Protocols

WiFi, Bluetooth (BLE)

Antenna Physical Form

Whip

Antenna Mount Type

PCB

Minimum Frequency

2.4GHz

Bandwidth

5GHz

Connector Type

SMA

Gain

5.2dBi

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

5GHz

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS

Series

214386

Number of Bands

2

COO (Country of Origin):
CN
The Molex 2.4/5GHz Wi-Fi/BT Antenna is engineered to enhance connectivity in wireless communications, providing robust support for both Wi-Fi and Bluetooth protocols. This external antenna is compatible with U.FL and I-PEX MHF connectors, ensuring seamless integration into various applications. Its design incorporates dual frequency bands, operating across 2.4GHz and 5GHz, which optimizes performance for diverse usage scenarios. The antenna's Compact size and lightweight construction make it an Ideal choice for Compact electronic devices, while its omnidirectional radiation pattern ensures consistent signal quality. This product is categorized as obsolete, marking it as a reliable, yet no longer produced option for your technological needs.

Optimized Peak gain of 3.3 dBi at 2.4 GHz and 5.2 dBi for improved signal coverage

Total efficiency exceeding 65% at 5 GHz and 80% at 2.4 GHz for efficient performance

Omnidirectional radiation pattern facilitates broad signal reach in any direction

Constructed to pair seamlessly with I-PEX MHF I receptacles, ensuring reliability

Compliance with environmental standards, albeit classified as obsolete

Related links