Taoglas PCB WiFi Antenna with SMA Connector, UWB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD32.71

(exc. GST)

SGD35.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD32.71
5 +SGD31.74

*price indicative

RS Stock No.:
690-741
Mfr. Part No.:
TU.63.2111
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

UWB

Internal/External

External

Product Type

WiFi Antenna

Antenna Physical Form

PCB

Connector Type

SMA

Antenna Mount Type

PCB

Bandwidth

2.5GHz

Minimum Frequency

6800MHz

Gain

6dBi

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

6800MHz

Standards/Approvals

RoHS, REACH

Series

TU.63

COO (Country of Origin):
TW
The Taoglas Terminal mount ultra-wideband (UWB) antenna is a unique and super Compact antenna. It is engineered to cover all worldwide UWB frequencies between 6 and 8.5 GHz. With excellent efficiency and an omnidirectional radiation pattern, it provides strong, homogeneous coverage in all directions from the UWB sensor. It is ground plane independent and exhibits exceptional efficiencies of up to 91% on specific bands.

IP67 Rating

Waterproof Rated

RoHS and Reach Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy