Taoglas PCB WiFi Antenna with SMA Connector, LoRa, ISM
- RS Stock No.:
- 690-721
- Mfr. Part No.:
- TI.34.A111
- Manufacturer:
- Taoglas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD20.28
(exc. GST)
SGD22.11
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD20.28 |
| 10 + | SGD17.85 |
*price indicative
- RS Stock No.:
- 690-721
- Mfr. Part No.:
- TI.34.A111
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | LoRa, ISM | |
| Internal/External | External | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | PCB | |
| Connector Type | SMA | |
| Bandwidth | 20MHz | |
| Minimum Frequency | 470MHz | |
| Antenna Mount Type | PCB | |
| Gain | 3dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 470MHz | |
| Standards/Approvals | RoHS, IP67, REACH | |
| Series | TI.34 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols LoRa, ISM | ||
Internal/External External | ||
Product Type WiFi Antenna | ||
Antenna Physical Form PCB | ||
Connector Type SMA | ||
Bandwidth 20MHz | ||
Minimum Frequency 470MHz | ||
Antenna Mount Type PCB | ||
Gain 3dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 470MHz | ||
Standards/Approvals RoHS, IP67, REACH | ||
Series TI.34 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The Taoglas High performance Terminal mount antenna is Ideal for wireless applications operating on ISM or LoRa bands covering 450-470MHz. Its robust silicone enclosure is engineered to perform in the most challenging of external environments when connecting IoT devices to smart grid and smart monitoring applications.
IP67 protection
Waterproof Rated
Linear polarity
RoHS and Reach Compliant
Related links
- Taoglas TI.34.A111 PCB WiFi Antenna with SMA Connector ISM
- Taoglas PCB WiFi Antenna with SMA Connector LoRa
- Taoglas TI.33.A111 PCB WiFi Antenna with SMA Connector LoRa
- Taoglas TI.42.A113 PCB WiFi Antenna with SMA Connector ISM
- Taoglas TI.45.A113 PCB WiFi Antenna with SMA Connector UHF
- Taoglas Bead Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas PCB WiFi Antenna with SMA Connector, Bluetooth
- Taoglas PCB WiFi Antenna with SMA Connector, UWB
