TP-Link EAP215-Bridge KIT Baton WiFi Antenna, IEEE 802.11a/n/ac

Subtotal (1 unit)*

SGD243.21

(exc. GST)

SGD265.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD243.21

*price indicative

RS Stock No.:
637-993
Mfr. Part No.:
EAP215-Bridge KIT
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Internal/External

Internal

Product Type

WiFi Antenna

RF Protocols

IEEE 802.11a/n/ac

Antenna Physical Form

Baton

Minimum Frequency

5GHz

Antenna Mount Type

Pole

Gain

14dBi

Directivity

Directional

Maximum Frequency

5GHz

Antenna Internal Construction

2 x 2 Dual-polarised MIMO

Standards/Approvals

RoHS, CE, FCC

Number of Bands

1

Series

Omada EAP

COO (Country of Origin):
CN
The TP-Link 5 GHz 867 Mbps Long Range Wireless Bridge (EAP215‑Bridge KIT) delivers reliable point‑to‑point Wi‑Fi connectivity up to 5 km (3.1 mi) with an IP65-rated, rugged outdoor enclosure and 6 kV lightning protection. It features plug‑and‑play auto-pairing, app-guided antenna alignment, and LED indicators for easy installation. Powered via versatile options 802.3af PoE, 24 V passive PoE, or 12 V DC, it includes three Gigabit Ethernet ports, making it ideal for connecting multiple devices like IP cameras.

3x Gigabit Ethernet Ports

Efficient Management

Ideal for Outdoor Scenarios

Related links