- RS Stock No.:
- 206-5741
- Mfr. Part No.:
- 7000044622
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 206-5741
- Mfr. Part No.:
- 7000044622
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
The 3M Speedglas series welding helmet, with welding filter and powered air respirator, offers head, eye, face and respiratory protection with a flip-up welding filter combined with a big (170 mm x 100 mm), clear protective visor and safety helmet. The welding filter 9100X has seven variable dark shades (5, 8 and 9-13) for most types of arc welding and a viewing area of 73mm x 107mm, made for the professional welder. It has a switching time (light-dark) of 0.1ms, and the sensitivity of the arc detection can be adjusted for reliable switching. Powered Air Respirator comes with self-adjusting QRS breathing tube, profiler, spark arrestor, particle filter, standard battery and charger.
Nominal Protection Factor 500 (TH3)
Light-to-dark switching time of 0.1 ms
Delay settings allow you to extend the recovery delay of the welding filter from dark to light, according to welding method
Side windows (shade 5) can help widen the field of vision
Meets the EN 379 standard for industrial safety helmets
Light-to-dark switching time of 0.1 ms
Delay settings allow you to extend the recovery delay of the welding filter from dark to light, according to welding method
Side windows (shade 5) can help widen the field of vision
Meets the EN 379 standard for industrial safety helmets
Specifications
Attribute | Value |
---|---|
Type | Welding Helmet |
Series | Adflo, Speedglas 9100 MP |
Lens Size | 73 x 107mm |
Flip Up | Yes |