- RS Stock No.:
- 206-5736
- Mfr. Part No.:
- 7000044613
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 206-5736
- Mfr. Part No.:
- 7000044613
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
The 3M Speedglas series welding helmet, with welding filter 9100X and powered air respirator offers eye, face and respiratory protection with a flip-up welding filter and a big (170 mm x 100 mm), clear protective visor. The welding filter 9100X has seven variable dark shades (5, 8 and 9-13) for most types of arc welding and a viewing area of 54mm x 107mm, made for the professional welder. It has a switching time (light-dark) of 0.1ms, and the sensitivity of the arc detection can be adjusted for reliable switching. Powered Air Respirator comes with self-adjusting QRS breathing tube, profiler, spark arrestor, particle filter, standard battery and charger.
The slim profile and ergonomic design make it lightweight and suitable for tight welding spaces
Nominal Protection Factor 500 (TH3)
Light-to-dark switching time of 0.1 ms
Delay settings allow you to extend the recovery delay of the welding filter from dark to light, according to welding method
Side windows (shade 5) can help widen the field of vision
Nominal Protection Factor 500 (TH3)
Light-to-dark switching time of 0.1 ms
Delay settings allow you to extend the recovery delay of the welding filter from dark to light, according to welding method
Side windows (shade 5) can help widen the field of vision
Specifications
Attribute | Value |
---|---|
Type | Welding Helmet |
Series | Adflo, Speedglas 9100 FX Air |
Lens Size | 54 x 107mm |
Flip Up | Yes |