Ohaus Europe GmbH V71P3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 326-413
- Mfr. Part No.:
- 30031823
- Manufacturer:
- Ohaus Europe GmbH
Subtotal (1 unit)*
SGD1,047.11
(exc. GST)
SGD1,141.35
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,047.11 |
*price indicative
- RS Stock No.:
- 326-413
- Mfr. Part No.:
- 30031823
- Manufacturer:
- Ohaus Europe GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus Europe GmbH | |
| Weighing Capacity | 3kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1:30000 | |
| Model Number p | V71P3T | |
| Select all | ||
|---|---|---|
Brand Ohaus Europe GmbH | ||
Weighing Capacity 3kg | ||
Scale Type Weighing Scale | ||
Resolution 1:30000 | ||
Model Number p V71P3T | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Compact food scale combines reliability and durability with innovative features like dual displays and touchless sensors. Designed for speed and accuracy, it ensures seamless food weighing and proportioning with a user-friendly interface.
Front and rear touchless sensors minimize scale contamination
Rapid stabilization provides unmatched throughput
Rapid stabilization provides unmatched throughput
Related links
- Ohaus Europe GmbH V41XWE3T-M Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41PWE3T-M Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41XWE3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41PWE3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41PWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V71P6T Weighing Scale Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH i-D33XW15C1R6-GB Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V41PWE1501T-M Weighing Scale Weighing Scale, 1.5kg Weight Capacity