Kern IXC 60K-2M Weighing Scale Weighing Scale, 60kg Weight Capacity

Subtotal (1 unit)*

SGD1,214.30

(exc. GST)

SGD1,323.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,214.30

*price indicative

RS Stock No.:
271-115
Mfr. Part No.:
IXC 60K-2M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

60kg

Scale Type

Weighing Scale

Parts Counting

No

Interface Type

Analogue, USB, 4 to 20 mA Analogue, WiFi, Bluetooth 4.0, RS232, Ethernet

Plug Type

Euro

Display Type

LCD Backlight

Minimum Operating Temperature

-10°C

Weighing Modes

g, kg, pcs

Weigh Pan Width

300mm

Weigh Pan Height

117mm

Weigh Pan Length

400mm

Maximum Operating Temperature

40°C

Net Weight

6.86kg

Standards/Approvals

CE mark

Model Number

IXC 60K-2M

COO (Country of Origin):
CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.

CE certified

IP65 protection rated

Related links