- RS Stock No.:
- 179-7580
- Mfr. Part No.:
- BAR206X
- Manufacturer:
- Oregon Scientific
Discontinued product
- RS Stock No.:
- 179-7580
- Mfr. Part No.:
- BAR206X
- Manufacturer:
- Oregon Scientific
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific Weather Station
The Oregon Scientific BAR206 weather station displays the weather forecast, radio controlled clock, calendar and indoor/outdoor temperature on a large easy-to-read LCD screen. It is a useful and multi-purpose device for any household. This is an accurate atomic clock that needs no setting even when the clock changes.
Features and Benefits
Indoor temperature and humidity measurement
3 channel of outdoor temperature measurements
Weather forecast ice alert with green LED blinking indication
Radio-controlled clock with calendar
Daily maximum/minimum memory for temperature and humidity
LED backlight
Power supply: 3AA (Main unit) and 2AAA (Remote sensor)
3 channel of outdoor temperature measurements
Weather forecast ice alert with green LED blinking indication
Radio-controlled clock with calendar
Daily maximum/minimum memory for temperature and humidity
LED backlight
Power supply: 3AA (Main unit) and 2AAA (Remote sensor)
Applications
Education
Gardeners
Agriculture- farms and vineyards
Construction companies
Aircraft and shipping
Gardeners
Agriculture- farms and vineyards
Construction companies
Aircraft and shipping
Specifications
Attribute | Value |
---|---|
Remote Sensor | Yes |
Remote Sensor Type | Weather Station |
Maximum Indoor Temperature Measurement | +50 (Main Unit) °C, +60 (Remote Unit) °C |
Maximum Outdoor Temperature Measurement | +50 (Main Unit) °C, +60 (Remote Unit) °C |
Humidity Measurement Resolution | 1% |
Minimum/Maximum Recordings | Yes |
Model Number p | BAR206 |
Outdoor Temperature Measurement Range | -20 → +60 (Remote Unit) °C, -5 → +50 (Main Unit) °C |
Battery Type | AA x 1 (Remote Unit), AA x 3 (Main Unit) |
Power Source | Battery |
Indoor Temperature Measurement Range | -20 → +60 (Remote Unit) °C, -5 → +50 (Main Unit) °C |