- RS Stock No.:
- 230-8235
- Mfr. Part No.:
- FG396400BLA
- Manufacturer:
- Rubbermaid Commercial Products
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD1,044.67
(exc. GST)
SGD1,138.69
(inc. GST)
Units | Per unit |
1 + | SGD1,044.67 |
- RS Stock No.:
- 230-8235
- Mfr. Part No.:
- FG396400BLA
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Products black 50 gallon plaza trash container features maximum durability and convenience for your indoor and outdoor waste disposal needs. It's tough polyethylene construction has a textured finish to hide scratches and molded‐in colours that won't fade, plus spring‐loaded swing doors that automatically shut after use to control odours and insects. It also has a side‐mounted hinged access door for no‐lift trash removal. For extra security, this container features bolt‐down capability, as well.
Contemporary styling to match any facility aesthetic
Side-open doors reduce lifting and back strain
Spring-loaded doors conceals contents, traps odours, and prevents pest intrusion
Includes bolt-down capability
Does not include rigid liner
Side-open doors reduce lifting and back strain
Spring-loaded doors conceals contents, traps odours, and prevents pest intrusion
Includes bolt-down capability
Does not include rigid liner
Specifications
Attribute | Value |
---|---|
Capacity | 50gal |
Colour | Black |
Material | Resin |
Trade Name | Rubbermaid |
Fire Retardant | No |
Depth | 628.7mm |
Lid Type | Swing |