- RS Stock No.:
- 202-5912
- Mfr. Part No.:
- 03555
- Manufacturer:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 202-5912
- Mfr. Part No.:
- 03555
- Manufacturer:
- NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The bag holder for sorting is ideal for selective sorting. Available in blue, red, yellow and zinc-plated. The bin bag remains open for easy filling.
Fixed support, Flat iron in the middle
Tension hold of the bag
Garbage bag stays open
Very easy to fill
Can be used with 110 litre bags
Delivered disassembled, easy assembly (screws supplied)
Tension hold of the bag
Garbage bag stays open
Very easy to fill
Can be used with 110 litre bags
Delivered disassembled, easy assembly (screws supplied)
Specifications
Attribute | Value |
---|---|
Capacity | 110L |
Colour | Red |
Material | Steel |
Depth | 440mm |