Rubbermaid Commercial Products LANDFILL 15gal Black Removable Heavy Gauge Steel, Resin Waste Bin
- RS Stock No.:
- 917-564
- Mfr. Part No.:
- 2078967
- Manufacturer:
- Rubbermaid Commercial Products
N
Subtotal (1 unit)*
SGD532.47
(exc. GST)
SGD580.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD532.47 |
*price indicative
- RS Stock No.:
- 917-564
- Mfr. Part No.:
- 2078967
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 15gal | |
| Colour | Black | |
| Material | Heavy Gauge Steel, Resin | |
| Wheeled | No | |
| Trade Name | LANDFILL | |
| Fire Retardant | No | |
| Height | 36.1in | |
| Width | 17.9in | |
| Lid | Yes | |
| Standards/Approvals | No | |
| Lid Type | Removable | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 15gal | ||
Colour Black | ||
Material Heavy Gauge Steel, Resin | ||
Wheeled No | ||
Trade Name LANDFILL | ||
Fire Retardant No | ||
Height 36.1in | ||
Width 17.9in | ||
Lid Yes | ||
Standards/Approvals No | ||
Lid Type Removable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products Sustain Landfill Container provides an elegant solution for facility waste sorting. This premium 15 gallon receptacle features a heavy-gauge steel base and a commercial-grade resin LID to withstand heavy daily use.
Modular design allows for customisation to fit specific recycling needs
Various coloured lids assist users in sorting waste streams
Nestable lids enable efficient storage during liner replacements
Adjustable feet ensure stable placement and easy mobility
Related links
- Rubbermaid Commercial Products Wastebasket 39L Grey Resin Waste Bin
- Rubbermaid Commercial Products Universal 23gal Blue Resin Waste Bin
- Rubbermaid Commercial Products Wastebasket 26.6L Grey Resin Waste Bin
- Rubbermaid Commercial Products Wastebasket 12.9L Grey Resin Waste Bin
- Rubbermaid Commercial Products Vented Brute 20gal Blue Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L White Pedal Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 50L White Pedal Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Grey Resin Waste Bin
