RS PRO 25 Litre Swing Bin 25L Silver Swing Polypropylene Waste Bin

N

This image is representative of the product range

Subtotal (1 unit)*

SGD32.21

(exc. GST)

SGD35.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD32.21

*price indicative

RS Stock No.:
860-816
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Waste Bin

Capacity

25L

Colour

Silver

Material

Polypropylene

Wheeled

No

Trade Name

25 Litre Swing Bin

Depth

340mm

Height

530mm

Width

335mm

Lid

No

Lid Type

Swing

RoHS Status: Exempt

COO (Country of Origin):
GB
The RS PRO Waste Bin provides a stylish and functional solution for managing refuse in any modern environment. Finished in a sleek silver, this tough polypropylene container is designed for effortless maintenance and durability. Its Compact dimensions ensure it fits perfectly into offices or domestic spaces while providing a reliable method for daily waste disposal.

Smooth swing-top LID for easy access

Removable LID for Rapid emptying

Versatile 25L storage capacity

Durable silver plastic construction

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy