Rubbermaid Commercial Products Elite 60L Charcoal Pedal Stainless Steel Waste Bin
- RS Stock No.:
- 790-270
- Mfr. Part No.:
- 2145985
- Manufacturer:
- Rubbermaid Commercial Products
N
Subtotal (1 unit)*
SGD335.45
(exc. GST)
SGD365.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD335.45 |
*price indicative
- RS Stock No.:
- 790-270
- Mfr. Part No.:
- 2145985
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 60L | |
| Colour | Charcoal | |
| Material | Stainless Steel | |
| Wheeled | No | |
| Trade Name | Elite | |
| Height | 727.1mm | |
| Width | 431.8mm | |
| Lid | Yes | |
| Lid Type | Pedal | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 60L | ||
Colour Charcoal | ||
Material Stainless Steel | ||
Wheeled No | ||
Trade Name Elite | ||
Height 727.1mm | ||
Width 431.8mm | ||
Lid Yes | ||
Lid Type Pedal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products Dual Stream Step-On Bin offers a streamlined waste and recycling solution for professional facilities. The charcoal foot pedal ensures hands-free operation, while the quiet-close LID reduces unwanted noise. Its fingerprint-resistant finish maintains a professional appearance, making this bin a smart, low-maintenance option for workplaces, hotels, and healthcare facilities.
Slow close LID design
Colour coded liners for easy sorting
Stainless steel construction
Related links
- Rubbermaid Commercial Products Elite 39L Charcoal Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products 6L Charcoal Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Slim Jim 15L Chrome Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Slim Jim 50L Chrome Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Slim Jim 30L Chrome Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Elite 71L Charcoal Snap-On Resin Waste Bin
- Rubbermaid Commercial Products Defenders 49L Red Pedal Galvanised Steel Waste Bin
- Rubbermaid Commercial Products Defenders 95L White Pedal Galvanised Steel Waste Bin
