Rubbermaid Commercial Products Elite 39L Charcoal Pedal Stainless Steel Waste Bin
- RS Stock No.:
- 790-269
- Mfr. Part No.:
- 2145987
- Manufacturer:
- Rubbermaid Commercial Products
N
Subtotal (1 unit)*
SGD287.54
(exc. GST)
SGD313.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD287.54 |
*price indicative
- RS Stock No.:
- 790-269
- Mfr. Part No.:
- 2145987
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 39L | |
| Colour | Charcoal | |
| Material | Stainless Steel | |
| Wheeled | No | |
| Trade Name | Elite | |
| Height | 730.3mm | |
| Width | 393.7mm | |
| Lid | Yes | |
| Lid Type | Pedal | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 39L | ||
Colour Charcoal | ||
Material Stainless Steel | ||
Wheeled No | ||
Trade Name Elite | ||
Height 730.3mm | ||
Width 393.7mm | ||
Lid Yes | ||
Lid Type Pedal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products Dual Stream Step-On Bin is a Compact and efficient waste and recycling solution. The hands-free foot pedal improves hygiene and reduces touchpoints in high-traffic areas. The charcoal finish hides dirt, smudges, and fingerprints, keeping the bin looking clean with minimal effort. Designed for smaller spaces, this bin is well-suited to washrooms, offices, and hospitality environments.
Slow close LID design
Colour coded liners for easy sorting
Stainless steel construction
Related links
- Rubbermaid Commercial Products Elite 60L Charcoal Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products 6L Charcoal Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Elite 71L Charcoal Snap-On Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 15L Chrome Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Slim Jim 50L Chrome Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Slim Jim 30L Chrome Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products 45L Charcoal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Defenders 49L White Pedal Galvanised Steel Waste Bin
