Rubbermaid Commercial Products Elite 71L Charcoal Snap-On Resin Waste Bin
- RS Stock No.:
- 790-267
- Mfr. Part No.:
- 2181031
- Manufacturer:
- Rubbermaid Commercial Products
N
Subtotal (1 unit)*
SGD87.84
(exc. GST)
SGD95.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD87.84 |
*price indicative
- RS Stock No.:
- 790-267
- Mfr. Part No.:
- 2181031
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 71L | |
| Colour | Charcoal | |
| Material | Resin | |
| Wheeled | No | |
| Trade Name | Elite | |
| Height | 693.4mm | |
| Width | 369.8mm | |
| Lid | Yes | |
| Lid Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 71L | ||
Colour Charcoal | ||
Material Resin | ||
Wheeled No | ||
Trade Name Elite | ||
Height 693.4mm | ||
Width 369.8mm | ||
Lid Yes | ||
Lid Type Snap-On | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Charcoal High-Capacity Step-On bin brings function and design to your facility. Its charcoal stainless-steel foot pedal allows for hands-free operation, while also providing a sleek look. The integrated LinerLock holds the liner bag in place to prevent slipping and interior venting makes removing rubbish bags simple.
Dual compartments for easy sorting
Hands free use
Can be used as single or dual capacity
Related links
- Rubbermaid Commercial Products 46L Charcoal Snap-On Resin Waste Bin
- Rubbermaid Commercial Products Elite 39L Charcoal Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Elite 60L Charcoal Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Wastebasket 12.9L Grey Resin Waste Bin
- Rubbermaid Commercial Products Wastebasket 39L Grey Resin Waste Bin
- Rubbermaid Commercial Products Universal 23gal Blue Resin Waste Bin
- Rubbermaid Commercial Products Wastebasket 26.6L Grey Resin Waste Bin
- Rubbermaid Commercial Products Universal 35gal Blue Flip Resin Waste Bin
