Rubbermaid Commercial Products 6L Charcoal Pedal Stainless Steel Waste Bin
- RS Stock No.:
- 790-265
- Mfr. Part No.:
- 2179250
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
SGD47.92
(exc. GST)
SGD52.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD47.92 |
*price indicative
- RS Stock No.:
- 790-265
- Mfr. Part No.:
- 2179250
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 6L | |
| Product Type | Waste Bin | |
| Colour | Charcoal | |
| Material | Stainless Steel | |
| Wheeled | No | |
| Height | 362mm | |
| Width | 279.4mm | |
| Lid | Yes | |
| Lid Type | Pedal | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 6L | ||
Product Type Waste Bin | ||
Colour Charcoal | ||
Material Stainless Steel | ||
Wheeled No | ||
Height 362mm | ||
Width 279.4mm | ||
Lid Yes | ||
Lid Type Pedal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products Step-On Bin is the Ideal size for washrooms, hotel rooms, and Compact spaces where cleanliness and discretion matter. The slow-close LID reduces noise, while the hands-free pedal improves hygiene and minimises cross-contamination. The charcoal stainless-steel finish hides fingerprints, smudges, and dirt, maintaining a consistently clean and professional appearance.
Compact design allows the container to fit comfortably
Removable liner allows for easy disposal and cleanability
Secures standard liner bags to the TOP of the liner to prevent the bag from slipping
Related links
- Rubbermaid Commercial Products Elite 60L Charcoal Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Elite 39L Charcoal Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Slim Jim 15L Chrome Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Slim Jim 50L Chrome Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Slim Jim 30L Chrome Pedal Stainless Steel Waste Bin
- Rubbermaid Commercial Products 45L Charcoal Stainless Steel Waste Bin
- Rubbermaid Commercial Products Defenders 49L Red Pedal Galvanised Steel Waste Bin
- Rubbermaid Commercial Products Defenders 95L White Pedal Galvanised Steel Waste Bin
