RS PRO 45L Polypropylene Pedal Bin 45L Yellow Pedal Polypropylene Waste Bin
- RS Stock No.:
- 785-982
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 4 units)*
SGD385.85
(exc. GST)
SGD420.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD385.85 | SGD96.463 |
*price indicative
- RS Stock No.:
- 785-982
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 45L | |
| Product Type | Waste Bin | |
| Colour | Yellow | |
| Material | Polypropylene | |
| Wheeled | No | |
| Trade Name | 45L Polypropylene Pedal Bin | |
| Depth | 410mm | |
| Height | 600mm | |
| Width | 410mm | |
| Lid | No | |
| Lid Type | Pedal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 45L | ||
Product Type Waste Bin | ||
Colour Yellow | ||
Material Polypropylene | ||
Wheeled No | ||
Trade Name 45L Polypropylene Pedal Bin | ||
Depth 410mm | ||
Height 600mm | ||
Width 410mm | ||
Lid No | ||
Lid Type Pedal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Foot Operated Bins provide a robust and hygienic solution for waste management across diverse professional sectors. Constructed from Durable green polypropylene, these containers are specifically is designed to support colour-coded systems in medical, catering, and office environments.
Hands-free foot operated mechanism
Large 45 litre storage capacity
Easy-clean hygienic plastic surfaces
Ideal for healthcare waste separation
Related links
- RS PRO 45L Polypropylene Pedal Bin 45L Yellow Pedal Polypropylene Waste Bin
- Robert Scott 45L Polypropylene Pedal Bin 45L Yellow Pedal Polypropylene Waste Bin
- RS PRO 45L Polypropylene Pedal Bin 45L Green Pedal Polypropylene Waste Bin
- Robert Scott 45L Polypropylene Pedal Bin 45L Green Pedal Polypropylene Waste Bin
- Robert Scott 90L Polaris Pedal Bin 90L Yellow Pedal Polypropylene Waste Bin
- Robert Scott 90L Polaris Pedal Bin 90L Blue Pedal Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L Yellow Pedal Polyethylene, Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L Red Pedal Polyethylene, Polypropylene Waste Bin

