RS PRO 60L Dark Grey Slot Polypropylene Waste Bin
- RS Stock No.:
- 766-809
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD72.15
(exc. GST)
SGD78.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD72.15 |
*price indicative
- RS Stock No.:
- 766-809
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Waste Bin | |
| Capacity | 60L | |
| Colour | Dark Grey | |
| Material | Polypropylene | |
| Wheeled | No | |
| Trade Name | RS PRO | |
| Depth | 460mm | |
| Height | 580mm | |
| Width | 320mm | |
| Lid | No | |
| Lid Type | Slot | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Waste Bin | ||
Capacity 60L | ||
Colour Dark Grey | ||
Material Polypropylene | ||
Wheeled No | ||
Trade Name RS PRO | ||
Depth 460mm | ||
Height 580mm | ||
Width 320mm | ||
Lid No | ||
Lid Type Slot | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO waste bin is a lightweight and eco-friendly recycling solution is designed for efficient waste management in various environments.
Lightweight construction for easy handling
Made from 100% recycled plastic, promoting sustainability
60 litre capacity accommodates substantial waste
Features handles on both sides for enhanced usability
Compatible with colour-coded lids for effective waste segregation
Related links
- Robert Scott 60 Litre Recycling Waste Bin 60L Grey Slot Polypropylene Waste Bin
- Rubbermaid Commercial Products Untouchable 23gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Wheeled 44gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 10gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim Recycling Station 87L Green Flip Polypropylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Deskside Recycling Container 12L Blue Polypropylene Waste Bin
- Robert Scott 50 Litre Large Lift Top Bin 50L Cream Flip Polypropylene Waste Bin
- Leitz Recycle Waste Paper Bin 15L Black No Lid Polypropylene Waste Bin

