Justrite Safety Disposal Can 5gal Red Lockable Polyethylene Safety Can
- RS Stock No.:
- 751-160
- Mfr. Part No.:
- 14765Z
- Manufacturer:
- Justrite
Subtotal (1 unit)*
SGD290.78
(exc. GST)
SGD316.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 August 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD290.78 |
*price indicative
- RS Stock No.:
- 751-160
- Mfr. Part No.:
- 14765Z
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Safety Can | |
| Capacity | 5gal | |
| Colour | Red | |
| Material | Polyethylene | |
| Trade Name | Safety Disposal Can | |
| Diameter | 305mm | |
| Height | 508mm | |
| Width | 305mm | |
| Lid | Yes | |
| Lid Type | Lockable | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Safety Can | ||
Capacity 5gal | ||
Colour Red | ||
Material Polyethylene | ||
Trade Name Safety Disposal Can | ||
Diameter 305mm | ||
Height 508mm | ||
Width 305mm | ||
Lid Yes | ||
Lid Type Lockable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Justrite Safety Disposal Can 2gal Red Lockable Polyethylene Safety Can
- Justrite 5gal White Polyethylene Safety Can
- Justrite 2gal White Polyethylene Safety Can
- Justrite Safety Cans 38L Red Pedal Steel Flammable Waste Can
- Justrite Safety Cans 8L Red Hinged Steel Flammable Waste Can
- Justrite Safety Cans 80L Red Pedal Steel Flammable Waste Can
- Eagle Lab Packs with Screw-On Lid 5gal Yellow Hinged High Density Polyethylene Waste Bin
- Eagle Overpacks with Screw-On Lid 5gal Yellow Hinged High Density Polyethylene Waste Bin
