RS Better World
Leitz Recycle Waste Paper Bin 15L Black No Lid Polypropylene Waste Bin
- RS Stock No.:
- 652-445
- Mfr. Part No.:
- 53280095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
SGD11.10
(exc. GST)
SGD12.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 57 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-445
- Mfr. Part No.:
- 53280095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Waste Bin | |
| Capacity | 15L | |
| Colour | Black | |
| Material | Polypropylene | |
| Wheeled | No | |
| Trade Name | Recycle Waste Paper Bin | |
| Depth | 290mm | |
| Diameter | 290mm | |
| Height | 324mm | |
| Width | 290mm | |
| Lid | No | |
| Lid Type | No Lid | |
| Better World Product | Yes | |
| Better World Verification | Blue Angel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Waste Bin | ||
Capacity 15L | ||
Colour Black | ||
Material Polypropylene | ||
Wheeled No | ||
Trade Name Recycle Waste Paper Bin | ||
Depth 290mm | ||
Diameter 290mm | ||
Height 324mm | ||
Width 290mm | ||
Lid No | ||
Lid Type No Lid | ||
Better World Product Yes | ||
Better World Verification Blue Angel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Leitz waste paper bin is an environmentally conscious solution designed to enhance both your home and office spaces. Crafted from 98% post-consumer recycled plastic, this 15-litre capacity bin combines functionality with sustainability, making waste management a seamless part of your daily routine. Its modern design not only fits perfectly in contemporary settings but also aligns with eco-friendly ideals. Certified with the Blue Angel for environmental protection, this bin is sturdy and easy to clean, ensuring durability while promoting a greener planet. With The Leitz range, you can make a tangible impact on your office environment and contribute positively to the well-being of our planet.
Made from 98% recycled plastic, reducing environmental impact
100% recyclable materials, supporting a sustainable lifestyle
Eye-catching contemporary design, enhancing any workspace
15-litre capacity, suitable for various home and office needs
Rigid rim ensures secure attachment for waste bags
Stackable design for maximum space efficiency when not in use
Smooth, easy-to-clean surface for hassle-free maintenance
Strong and Durable construction, designed to last
Made in Europe, guaranteeing quality and eco standards
Label-only design minimises packaging waste
Related links
- Durable Safe 30L Black Steel Waste Paper Bin
- Exacompta 15L Assorted Waste Paper Bin
- Exacompta 15L Coral Waste Paper Bin
- Robert Scott 60 Litre Recycling Waste Bin 60L Grey Slot Polypropylene Waste Bin
- Robert Scott 50 Litre Large Lift Top Bin 50L Cream Flip Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim Recycling Station 87L Green Flip Polypropylene Waste Bin
- Robert Scott 45L Polypropylene Pedal Bin 45L Yellow Pedal Polypropylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Deskside Recycling Container 12L Blue Polypropylene Waste Bin
