RS PRO 100L Black Polyethylene Waste Bin

Subtotal (1 unit)*

SGD32.00

(exc. GST)

SGD34.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 473 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD32.00

*price indicative

RS Stock No.:
631-147
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Waste Bin

Capacity

100L

Colour

Black

Material

Polyethylene

Wheeled

No

Fire Retardant

No

Diameter

520mm

Height

670mm

Lid

No

COO (Country of Origin):
IT

RS PRO 100L Black Waste Bin, High Density Polyethylene


This RS PRO waste bin is designed for efficient waste management in industrial and commercial settings. With a capacity of 100 litres, it is Ideal for handling large volumes of waste. Constructed from high-density polyethylene, it offers durability and resistance to impact, making it suitable for demanding environments.

Features and Benefits


100 L capacity: Accommodates large amounts of waste, reducing the need for frequent emptying
High-density polyethylene construction: Provides durability and impact resistance
520 mm diameter: Offers a Compact footprint for space-saving placement
670 mm height: Ensures easy access and usability
Black colour: Discreet and professional appearance

Applications


Industrial facilities
Commercial buildings
Warehouses

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy