Durable DURABIN 90L Black Plastic Waste Bin
- RS Stock No.:
- 517-855
- Mfr. Part No.:
- 1800505221
- Manufacturer:
- Durable
Subtotal (1 unit)*
SGD210.82
(exc. GST)
SGD229.79
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD210.82 |
*price indicative
- RS Stock No.:
- 517-855
- Mfr. Part No.:
- 1800505221
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Capacity | 90L | |
| Product Type | Waste Bin | |
| Colour | Black | |
| Material | Plastic | |
| Wheeled | No | |
| Trade Name | DURABIN | |
| Depth | 490mm | |
| Height | 610mm | |
| Width | 520 mm | |
| Lid | No | |
| Standards/Approvals | Blue Angel Certified | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Capacity 90L | ||
Product Type Waste Bin | ||
Colour Black | ||
Material Plastic | ||
Wheeled No | ||
Trade Name DURABIN | ||
Depth 490mm | ||
Height 610mm | ||
Width 520 mm | ||
Lid No | ||
Standards/Approvals Blue Angel Certified | ||
- COO (Country of Origin):
- PL
The Durable Waste Bin is a durable waste and recycling bin made from hard-wearing recyclable plastic, suitable for industrial and commercial use. It can also be used for transporting and storing raw materials. Manufactured using recycled plastics and meets high environmental standards.
2 carry handles
Black colour
Stackable
Blue Angel Certified
Related links
- Durable DURABIN 90L Grey Plastic Waste Bin
- Durable 1800503221 60L Black Plastic Waste Bin
- Tork 50L Black Plastic Waste Bin
- Rubbermaid Commercial Products Refuse Bin 8gal Black Plastic Waste Bin
- Durable 1800503050 60L Grey Plastic Waste Bin
- Durable Black Plastic Waste Bin Lid for DURABIN, 470mm
- Durable Black Plastic Waste Bin Lid for DURABIN, 58mm
- Tork 50L White Plastic Waste Bin
