Rubbermaid Commercial Products Plaza 25gal Black Flip Waste Bin
- RS Stock No.:
- 456-662
- Mfr. Part No.:
- FG9P9000BLA
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
SGD1,659.24
(exc. GST)
SGD1,808.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,659.24 |
*price indicative
- RS Stock No.:
- 456-662
- Mfr. Part No.:
- FG9P9000BLA
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 25gal | |
| Product Type | Waste Bin | |
| Colour | Black | |
| Wheeled | No | |
| Trade Name | Plaza | |
| Depth | 21.40in | |
| Diameter | 563.6mm | |
| Height | 41.10in | |
| Width | 20.30in | |
| Lid | Yes | |
| Standards/Approvals | REACH | |
| Lid Type | Flip | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 25gal | ||
Product Type Waste Bin | ||
Colour Black | ||
Wheeled No | ||
Trade Name Plaza | ||
Depth 21.40in | ||
Diameter 563.6mm | ||
Height 41.10in | ||
Width 20.30in | ||
Lid Yes | ||
Standards/Approvals REACH | ||
Lid Type Flip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Jr. Container offers contemporary styling with a side-opening door for "no lift" waste removal. Ergonomic design coupled with high-quality craftsmanship ensures containers get the job done safely and efficiently. The spring-loaded doors conceals contents, traps odours, and prevents pest intrusion.
35 gallon size is ideal for tight spaces
Includes bolt down capability
FM approved
ADA and REACH compliant
Related links
- Rubbermaid Commercial Products Slim Jim Recycling Station 87L Green Flip Polypropylene Waste Bin
- Rubbermaid Commercial Products Universal 35gal Blue Flip Resin Waste Bin
- Rubbermaid Commercial Products Universal 35gal Grey Flip Resin Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Deskside Recycling Container 12L Blue Polypropylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid 39L Blue Polyethylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid 60L Black Polyethylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid 27L Blue Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 75L Yellow Polyethylene Waste Bin
