FIMM FIMM 120L Grey Bin Bag Holder
- RS Stock No.:
- 220-118
- Mfr. Part No.:
- 820001630
- Manufacturer:
- FIMM
Subtotal (1 unit)*
SGD148.63
(exc. GST)
SGD162.01
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD148.63 |
*price indicative
- RS Stock No.:
- 220-118
- Mfr. Part No.:
- 820001630
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Capacity | 120L | |
| Product Type | Bin Bag Holder | |
| Colour | Grey | |
| Wheeled | No | |
| Trade Name | FIMM | |
| Depth | 400mm | |
| Diameter | 25 mm | |
| Height | 800mm | |
| Width | 470 mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Capacity 120L | ||
Product Type Bin Bag Holder | ||
Colour Grey | ||
Wheeled No | ||
Trade Name FIMM | ||
Depth 400mm | ||
Diameter 25 mm | ||
Height 800mm | ||
Width 470 mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Waste Collection Bin Bag Holders are robust and flexible solutions for managing waste efficiently. They are available in fixed or mobile models equipped with swivel castors for easy movement. With durable construction and a sleek grey finish, these holders are ideal for various industrial and commercial environments.
Support bin liners with a volume of 100 to 120 L
Made with 25 mm steel tubing for durability and stability
Backed by a 10 year guarantee
Related links
- FIMM FIMM 120L Grey Bin Bag Holder
- Robert Scott 92L Pedal Sack Holder Bin 92L White Pedal Steel Bin Bag Holder
- Robert Scott 92L Pedal Sack Holder Bin 92L Red Pedal Steel Bin Bag Holder
- Robert Scott 92L Pedal Sack Holder Bin 92L Pedal Steel Bin Bag Holder
- Robert Scott 92L Pedal Sack Holder Bin 92L Blue Pedal Steel Bin Bag Holder
- Robert Scott 92L Pedal Sack Holder Bin 92L Green Pedal Steel Bin Bag Holder
- Viso SS800 130L Black Steel Bin Bag Holder
- Durable Safe 30L Grey Steel Waste Bin