- RS Stock No.:
- 611-3297
- Mfr. Part No.:
- 0 364 09
- Manufacturer:
- Legrand
4 In stock for delivery within 4 working days
Added
Price Each
SGD109.17
(exc. GST)
SGD119.00
(inc. GST)
Units | Per unit |
1 - 9 | SGD109.17 |
10 - 19 | SGD105.89 |
20 + | SGD102.72 |
- RS Stock No.:
- 611-3297
- Mfr. Part No.:
- 0 364 09
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Marina Polyester Cabinets - IP66 IK10
These glass fibre-reinforced polyester cabinets are self-extinguishing to 960 °C in compliance with NFC20455.
The cabinet door is reversible and opens to 180° (except 36250).
Protective visor from a height of 400mm.
Particularly suited to corrosive environments.
Excellent resistance to fuels, oils and lubricants.
Supplied with double-bar lock.
Set of 4 wall-mount brackets with fixings sold separately:
36408: for cabinets up to height 600 mm - 100 kg.
36409: for cabinets up to height 700 mm - 150 kg.
The cabinet door is reversible and opens to 180° (except 36250).
Protective visor from a height of 400mm.
Particularly suited to corrosive environments.
Excellent resistance to fuels, oils and lubricants.
Supplied with double-bar lock.
Set of 4 wall-mount brackets with fixings sold separately:
36408: for cabinets up to height 600 mm - 100 kg.
36409: for cabinets up to height 700 mm - 150 kg.
Specifications
Attribute | Value |
---|---|
For Use With | Marina Enclosure |
Colour | Grey |
IP Rating | IP66 |