- RS Stock No.:
- 186-1883
- Mfr. Part No.:
- PFF20-4-13W
- Manufacturer:
- Takachi Electric Industrial
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 3 working days from despatch date
Added
Price Each
SGD30.33
(exc. GST)
SGD33.06
(inc. GST)
Units | Per unit |
1 + | SGD30.33 |
- RS Stock No.:
- 186-1883
- Mfr. Part No.:
- PFF20-4-13W
- Manufacturer:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
PF plastic case with wall mounting flange bottom design
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications
Specifications
Attribute | Value |
---|---|
Internal Dimensions | 151.6 x 124.4 x 27.6mm |
Internal Length | 151.6 mm |
Internal Width | 124.4 mm |
Internal Height | 27.6 mm |
Body Material | ABS |
Series | PFF |
IP Rating | IP40 |
Standards Met | UL94V-0 |