- RS Stock No.:
- 141-7784
- Manufacturer:
- RS PRO
2 In stock for delivery within 4 working days
Added
Price Each
SGD48.09
(exc. GST)
SGD52.42
(inc. GST)
Units | Per unit |
1 + | SGD48.09 |
- RS Stock No.:
- 141-7784
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
RS PRO Yellow Anti-Static, Flame Retardant Hi-Vis Vest, L to XL
You can wear this RS PRO vest to ensure you're visible throughout the day and night. Silver reflective tape loops around the body and over each shoulder, providing maximum visibility every hour of the day.
This waistcoat is anti-static so you can be sure it won't build up a static electric charge that could damage equipment sensitive to electrostatic discharge. You can also wear it when working with flammable substances and feel safe in the knowledge that the flame-resistant fabric and taping won't ignite.
The product is sleeveless so your arms can move unrestricted. You can wear this vest for both indoor and outdoor work that requires high visibility and fire protection.
This waistcoat is anti-static so you can be sure it won't build up a static electric charge that could damage equipment sensitive to electrostatic discharge. You can also wear it when working with flammable substances and feel safe in the knowledge that the flame-resistant fabric and taping won't ignite.
The product is sleeveless so your arms can move unrestricted. You can wear this vest for both indoor and outdoor work that requires high visibility and fire protection.
Features and Benefits
• Velcro closure type
• Yellow colour
• Unisex
• Hi-vis
• Carbon fibre and polyester material
• Anti-static and flame retardant material properties
• Two reflective bands
• L to XL size
• EN ISO14116 INDEX 1, EN1149-5 and EN20471 Class 2 standards met
• Yellow colour
• Unisex
• Hi-vis
• Carbon fibre and polyester material
• Anti-static and flame retardant material properties
• Two reflective bands
• L to XL size
• EN ISO14116 INDEX 1, EN1149-5 and EN20471 Class 2 standards met
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | L/XL |
Closure Type | Velcro |
Gender | Unisex |
Number of Reflective Bands | 2 |
Material | Carbon Fibre, Polyester |
Material Properties | Anti-static, Flame Retardant |
Standards Met | EN ISO 14116 INDEX 1, EN 1149-5, EN 20471 Class 2 |