- RS Stock No.:
- 124-8202
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-8202
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Hi-Vis Long Sleeved Two Band & Brace Jacket
RS Pro Hi-Vis long sleeved two bands and brace jacket is lightweight giving you maximum coverage with a minimal weight. The jacket is complete with reflective tape on the arms and body giving maximum visibility. The ideal jacket keeping you seen and safe. Made from 100% polyester with a warp knit of 125 g including hook and loop fastening.
FEATURES and BENEFITS:
Hi-Vis Long sleeved jacket
Marking of two bands and brace
Marking on arms, chest and back
Made from 100% Polyester
Warp knit 125 g
Reflective tape for increased visibility
Hook and loop fastening
Lightweight
Versatile
Maximum coverage
Various colours available
Marking of two bands and brace
Marking on arms, chest and back
Made from 100% Polyester
Warp knit 125 g
Reflective tape for increased visibility
Hook and loop fastening
Lightweight
Versatile
Maximum coverage
Various colours available
Standards
CE certified, EN ISO 20471 Class 9
Specifications
Attribute | Value |
---|---|
Size | XXL/3XL |
Colour | Orange |
Clothing Type | Work Jacket |
Gender | Unisex |
Hooded | No |
Material Properties | Hi-Vis |
Outer Material | Polyester |
EN Standards | EN20471 Class 3, GO/RT 3279 ISSUE 8 |