- RS Stock No.:
- 162-8462
- Mfr. Part No.:
- TXS0102DCTR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8462
- Mfr. Part No.:
- TXS0102DCTR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SM |
Output Type | 3 State, Open Drain |
Pin Count | 8 |
Dimensions | 3.15 x 2.9 x 1.2mm |
Logic Function | Voltage Level Translator |
Maximum Low Level Output Current | 1mA |
Maximum High Level Output Current | -20µA |
Maximum Propagation Delay Time @ Maximum CL | 102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B) |
Maximum Operating Supply Voltage | / V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 (A port) V, 2.3 (B Port) V |
Minimum Operating Temperature | -40 °C |