- RS Stock No.:
- 806-2712
- Mfr. Part No.:
- KA331
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2712
- Mfr. Part No.:
- KA331
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Voltage/Frequency Converters, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Converter Function | VFC |
Converter Type | Non-Synchronous |
Full Scale Frequency | 100kHz |
Power Supply Type | Single |
Typical Single Supply Voltage | 40 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.6 x 6.4 x 3.4mm |
Height | 5.08mm |
Length | 9.6mm |
Maximum Operating Temperature | +70 °C |
Width | 6.4mm |
Minimum Operating Temperature | 0 °C |